AC or DC DIN Rail Power Supply 1 Output 12V 1.7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC-2012

DigiKey Part Number
1920-1128-ND
Manufacturer
Manufacturer Product Number
PSC-2012
Description
AC/DC DIN RAIL SUPPLY 12V 20W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 1.7A
Datasheet
 Datasheet
EDA/CAD Models
PSC-2012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
88 ~ 264 VAC
DC Voltage - Input (Min)
124V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.7A
Power (Watts)
20W
Voltage - Isolation
4.242 kV
Applications
Industrial, ITE (Commercial)
Efficiency
83%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm)
Approval Agency
CE, cULus, TUV, UR
Standard Number
508; 60950-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.