
PSA-18024 | |
|---|---|
DigiKey Part Number | 1920-1149-ND |
Manufacturer | |
Manufacturer Product Number | PSA-18024 |
Description | AC/DC DIN RAIL SUPPLY 24V 180W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 7.5A |
Datasheet | Datasheet |
EDA/CAD Models | PSA-18024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 135 VAC, 180 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 180W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 4.06" L x 2.17" W x 4.57" H (103.0mm x 55.0mm x 116.0mm) | |
Approval Agency | CE, cULus | |
Standard Number | 508; 60950-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,81000 € | 123,81 € |
| Unit Price without VAT: | 123,81000 € |
|---|---|
| Unit Price with VAT: | 147,33390 € |




