Parametric Equivalent

PS-C12012 | |
|---|---|
DigiKey Part Number | PS-C12012-ND |
Manufacturer | |
Manufacturer Product Number | PS-C12012 |
Description | AC/DC DIN RAIL SUPPLY 12V 120W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 10A |
Category | Current - Output (Max) 10A |
Manufacturer Altech Corporation | Power (Watts) 120W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 89% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Universal Input |
AC Voltage - Input 88 ~ 264 VAC | Size / Dimension 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) |
DC Voltage - Input (Min) 124V | Approval Agency CB, CE, cULus, cURus |
DC Voltage - Input (Max) 370V | Standard Number 508; 60950-1 |
Voltage - Output 1 12V | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSC-12012 | Altech Corporation | 1 | 1920-PSC-12012-ND | 121,03000 € | Parametric Equivalent |
| SDR-120-12 | MEAN WELL USA Inc. | 108 | 1866-1078-ND | 47,68000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,32000 € | 220,32 € |
| Unit Price without VAT: | 220,32000 € |
|---|---|
| Unit Price with VAT: | 262,18080 € |



