
PS-6005 | |
|---|---|
DigiKey Part Number | PS-6005-ND |
Manufacturer | |
Manufacturer Product Number | PS-6005 |
Description | AC/DC DIN RAIL SUPPLY 5V 32W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 6.5A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 88 ~ 264 VAC | |
DC Voltage - Input (Min) | 124V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.5A | |
Power (Watts) | 32W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 76% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 3.07" L x 2.20" W x 3.66" H (78.0mm x 56.0mm x 93.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Minimum Load Required | - |

