
PS-4515 | |
|---|---|
DigiKey Part Number | 1920-1756-ND |
Manufacturer | |
Manufacturer Product Number | PS-4515 |
Description | AC/DC DIN RAIL SUPPLY 15V 42W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 2.8A |
EDA/CAD Models | PS-4515 Models |
Category | Current - Output (Max) 2.8A |
Manufacturer Altech Corporation | Power (Watts) 42W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Efficiency 77% |
Input Type AC or DC | Operating Temperature -10°C ~ 50°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.64" L x 3.07" W x 3.66" H (67.0mm x 78.0mm x 93.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cULus |
DC Voltage - Input (Max) 370V | Standard Number 508; 60950-1 |
Voltage - Output 1 15V | Minimum Load Required No |




