
PS-3005 | |
|---|---|
DigiKey Part Number | 1920-1750-ND |
Manufacturer | |
Manufacturer Product Number | PS-3005 |
Description | AC/DC DIN RAIL SUPPLY 5V 15W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 3A |
EDA/CAD Models | PS-3005 Models |
Category | Current - Output (Max) 3A |
Manufacturer Altech Corporation | Power (Watts) 15W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 74% |
Input Type AC or DC | Operating Temperature -20°C ~ 60°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.20" L x 3.07" W x 3.66" H (56.0mm x 78.0mm x 93.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cURus |
DC Voltage - Input (Max) 370V | Standard Number 60950-1 |
Voltage - Output 1 5V | Minimum Load Required No |




