AC or DC DIN Rail Power Supply 1 Output 15V 1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-1515

DigiKey Part Number
1920-1748-ND
Manufacturer
Manufacturer Product Number
PS-1515
Description
AC/DC DIN RAIL SUPPLY 15V 15W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 15V 1A
EDA/CAD Models
PS-1515 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Manufacturer
Altech Corporation
Power (Watts)
15W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
83.5%
Input Type
AC or DC
Operating Temperature
-20°C ~ 60°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
2.20" L x 0.98" W x 3.66" H (56.0mm x 25.0mm x 93.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CB, CE, cURus
DC Voltage - Input (Max)
370V
Standard Number
60950-1
Voltage - Output 1
15V
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.