
PLB7LB-024 | |
|---|---|
DigiKey Part Number | PLB7LB-024-ND |
Manufacturer | |
Manufacturer Product Number | PLB7LB-024 |
Description | PILOT LIGHT 30 MM LED CLEAR 24 V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Clear 24V |
Category | Ratings AC/DC |
Manufacturer Altech Corporation | Voltage 24V |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Ingress Protection IP65, NEMA 4X, 12 |
Type LED | Base Product Number |
Lamp Color Clear |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,49000 € | 38,49 € |
| Unit Price without VAT: | 38,49000 € |
|---|---|
| Unit Price with VAT: | 45,80310 € |

