LED Panel Indicator Green 110V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLB3LB-110

DigiKey Part Number
1920-2190-ND
Manufacturer
Manufacturer Product Number
PLB3LB-110
Description
PILOT LIGHT 30 MM LED GRN 110 V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 110V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
110V
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP65, NEMA 4X, 12
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,48000 €26,48 €
Manufacturers Standard Package
Unit Price without VAT:26,48000 €
Unit Price with VAT:31,51120 €