Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PIR6W-1PS-42VAC/DC-R01

DigiKey Part Number
PIR6W-1PS-42VAC/DC-R01-ND
Manufacturer
Manufacturer Product Number
PIR6W-1PS-42VAC/DC-R01
Description
RELAY GEN PURPOSE SPDT 50MA 42V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
30VAC, 36VDC - Max
Manufacturer
Altech Corporation
Termination Style
Screw Terminal
Series
Operate Time
8 ms
Packaging
Bulk
Release Time
10 ms
Part Status
Active
Operating Temperature
-40°C ~ 55°C
Mounting Type
DIN Rail
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
42VAC/DC
Approval Agency
CCC, CE, CSA, UR, VDE
Contact Form
SPDT (1 Form C)
Relay Type
General Purpose
Contact Rating (Current)
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1026,12100 €261,21 €
Manufacturers Standard Package
Unit Price without VAT:26,12100 €
Unit Price with VAT:31,08399 €