


PIR6W-1PS-24VAC/DC-R01 | |
|---|---|
DigiKey Part Number | PIR6W-1PS-24VAC/DC-R01-ND |
Manufacturer | |
Manufacturer Product Number | PIR6W-1PS-24VAC/DC-R01 |
Description | RELAY GEN PURPOSE SPDT 50MA 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 30VAC, 36VDC - Max |
Manufacturer Altech Corporation | Termination Style Screw Terminal |
Series | Operate Time 8 ms |
Packaging Bulk | Release Time 10 ms |
Part Status Active | Operating Temperature -40°C ~ 55°C |
Mounting Type DIN Rail | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage 24VAC/DC | Approval Agency CCC, CE, CSA, UR, VDE |
Contact Form SPDT (1 Form C) | Relay Type General Purpose |
Contact Rating (Current) 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,10400 € | 261,04 € |
| Unit Price without VAT: | 26,10400 € |
|---|---|
| Unit Price with VAT: | 31,06376 € |

