
PIC101N-CU | |
|---|---|
DigiKey Part Number | 1920-PIC101N-CU-ND |
Manufacturer | |
Manufacturer Product Number | PIC101N-CU |
Description | CONTROL PROCESS 85-270V PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Process Controller 85 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4 |
Manufacturer Altech Corporation | Display Type LED - Red Characters |
Packaging Bulk | Voltage - Supply 85 ~ 270VAC/DC |
Part Status Active | Panel Cutout Dimensions Rectangular - 92.00mm x 46.00mm |
Type Process Controller | Mounting Type Panel Mount |
Input Range 0 ~ 20mA, -0.005 ~ 10V | Termination Style Screw Terminal |
Control Method On/Off | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,66000 € | 129,66 € |
| Unit Price without VAT: | 129,66000 € |
|---|---|
| Unit Price with VAT: | 154,29540 € |

