


PI6-1P-42VAC/DC | |
|---|---|
DigiKey Part Number | PI6-1P-42VAC/DC-ND |
Manufacturer | |
Manufacturer Product Number | PI6-1P-42VAC/DC |
Description | SSR RELAY SPDT 6A 0-250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Coil DIN Rail |
Category | Mounting Type |
Mfr | Termination Style Screw Terminal |
Series | Operating Temperature -40°C ~ 60°C |
Packaging Bulk | Approval Agency CCC, CE, CSA, VDE |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 23,93300 € | 478,66 € |
| Unit Price without VAT: | 23,93300 € |
|---|---|
| Unit Price with VAT: | 28,48027 € |

