
PHP09-10,00 | |
|---|---|
DigiKey Part Number | PHP09-10,00-ND |
Manufacturer | |
Manufacturer Product Number | PHP09-10,00 |
Description | PCB HDR HORIZ 10MMPS 9PCLOSED EN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.394" (10.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 16A |
Manufacturer Altech Corporation | Voltage - IEC 750 V |
Series | Current - UL 12 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature 105°C |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 1.122" (28.50mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,50720 € | 125,36 € |
| Unit Price without VAT: | 2,50720 € |
|---|---|
| Unit Price with VAT: | 2,98357 € |

