
PHP08-10,16 | |
|---|---|
DigiKey Part Number | PHP08-10,16-ND |
Manufacturer | |
Manufacturer Product Number | PHP08-10,16 |
Description | PCB HDR HORIZ 1016MMPS CLOSED EN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 16A |
Manufacturer Altech Corporation | Voltage - IEC 750 V |
Series | Current - UL 12 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature 105°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.400" (10.16mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 1.122" (28.50mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,24380 € | 112,19 € |
| Unit Price without VAT: | 2,24380 € |
|---|---|
| Unit Price with VAT: | 2,67012 € |

