
PFAL2420 | |
|---|---|
DigiKey Part Number | 1920-PFAL2420-ND |
Manufacturer | |
Manufacturer Product Number | PFAL2420 |
Description | POWER SOLUTION, 24VDC 20A OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 24 ~ 32 VAC | |
DC Voltage - Input (Min) | 33V | |
DC Voltage - Input (Max) | 45V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.78" L x 5.91" W x 4.53" H (96.0mm x 150.0mm x 115.0mm) | |
Approval Agency | CE | |
Standard Number | - | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,84000 € | 457,84 € |
| Unit Price without VAT: | 457,84000 € |
|---|---|
| Unit Price with VAT: | 544,82960 € |

