Terminal Block Connector 4 Position Feed Through Green, Yellow 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Green, Yellow 12-24 AWG
ODLG2.5
ODLG2.5
Terminal Blocks

ODLG2.5

DigiKey Part Number
1920-ODLG2.5-ND
Manufacturer
Manufacturer Product Number
ODLG2.5
Description
DIN TERM BLK SCREW DBL LEVEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Green, Yellow 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Altech Corporation
Voltage - IEC
800V
Series
Current - UL
25 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-2.5mm²
Number of Positions
4
Color
Green, Yellow
Number of Levels
2; 1 Grounded
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
5.0mm
Stripping Length
8mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,41000 €8,41 €
Unit Price without VAT:8,41000 €
Unit Price with VAT:10,00790 €