
ODL2.5/R | |
|---|---|
DigiKey Part Number | 1920-ODL2.5/R-ND |
Manufacturer | |
Manufacturer Product Number | ODL2.5/R |
Description | DIN TERM BLK, SCREW, DBL LEVEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 12-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Altech Corporation | Voltage - IEC 800V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 4 | Color Red |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODL2.5 | Altech Corporation | 0 | ODL2.5-ND | 2,96000 € | Parametric Equivalent |
| ODL2.5/BL | Altech Corporation | 0 | 1920-ODL2.5/BL-ND | 3,40960 € | Parametric Equivalent |
| ODL2.5/BU | Altech Corporation | 0 | 1920-ODL2.5/BU-ND | 3,40960 € | Parametric Equivalent |
| ODL2.5/G | Altech Corporation | 0 | 1920-ODL2.5/G-ND | 3,40960 € | Parametric Equivalent |
| ODL2.5/O | Altech Corporation | 0 | 1920-ODL2.5/O-ND | 3,40960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,40960 € | 170,48 € |
| Unit Price without VAT: | 3,40960 € |
|---|---|
| Unit Price with VAT: | 4,05742 € |


