
MVE-256 | |
|---|---|
DigiKey Part Number | MVE-256-ND |
Manufacturer | |
Manufacturer Product Number | MVE-256 |
Description | PCB TERM 5MMPS 6PVERT15A300VGRN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 6 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel, Galvanized |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,45330 € | 145,33 € |
| Unit Price without VAT: | 1,45330 € |
|---|---|
| Unit Price with VAT: | 1,72943 € |

