
MVE-2513 | |
|---|---|
DigiKey Part Number | MVE-2513-ND |
Manufacturer | |
Manufacturer Product Number | MVE-2513 |
Description | PCB TERM5MMPS 13PVERT15A300VGRN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Altech Corporation | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 13 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,14460 € | 157,23 € |
| Unit Price without VAT: | 3,14460 € |
|---|---|
| Unit Price with VAT: | 3,74207 € |

