
MVDKB-258 | |
|---|---|
DigiKey Part Number | MVDKB-258-ND |
Manufacturer | |
Manufacturer Product Number | MVDKB-258 |
Description | PCB TERMDBL LVL1016MMPS VERT 16P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Altech Corporation | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 105°C |
Number of Levels 2 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 16 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.400" (10.16mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 15 A | Torque - Screw 0.5 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,45080 € | 322,54 € |
| Unit Price without VAT: | 6,45080 € |
|---|---|
| Unit Price with VAT: | 7,67645 € |

