Parametric Equivalent

MVDKB-252 | |
|---|---|
DigiKey Part Number | MVDKB-252-ND |
Manufacturer | |
Manufacturer Product Number | MVDKB-252 |
Description | PCB TERMDBL LVL1016MMPS VERT 4P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Altech Corporation | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 105°C |
Number of Levels 2 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.400" (10.16mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 15 A | Torque - Screw 0.5 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MVD254-10,16-V | Altech Corporation | 0 | 1920-MVD254-10,16-V-ND | 3,15360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,40230 € | 140,23 € |
| Unit Price without VAT: | 1,40230 € |
|---|---|
| Unit Price with VAT: | 1,66874 € |

