Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MV-4713 | |
|---|---|
DigiKey Part Number | MV-4713-ND |
Manufacturer | |
Manufacturer Product Number | MV-4713 |
Description | PCB TERM762MMPS 13P VERT 25A 750 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Altech Corporation | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA6.8), Nylon 6.8 |
Positions Per Level 13 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.300" (7.62mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 20 A | Torque - Screw 0.5 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB762-VJ13H | Assmann WSW Components | 0 | A-TB762-VJ13H-ND | 2,48732 € | Parametric Equivalent |
| OSTVJ136151 | On Shore Technology Inc. | 0 | OSTVJ136151-ND | 3,83417 € | Parametric Equivalent |
| OSTVJ136152 | On Shore Technology Inc. | 0 | OSTVJ136152-ND | 3,25143 € | Parametric Equivalent |
| OSTVJ136155 | On Shore Technology Inc. | 0 | OSTVJ136155-ND | 3,21188 € | Parametric Equivalent |
| VJ1361520000G | Amphenol Anytek | 0 | VJ1361520000G-ND | 2,22766 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,21850 € | 164,37 € |
| Unit Price without VAT: | 8,21850 € |
|---|---|
| Unit Price with VAT: | 9,78002 € |

