
MV-467 | |
|---|---|
DigiKey Part Number | MV-467-ND |
Manufacturer | |
Manufacturer Product Number | MV-467 |
Description | PCB TERM635MMPS 7PVERT25A300VGRN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-30 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 7 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.250" (6.35mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel, Galvanized |
Current 20 A | Torque - Screw 0.5 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,24950 € | 424,95 € |
| Unit Price without VAT: | 4,24950 € |
|---|---|
| Unit Price with VAT: | 5,05691 € |

