
MV-1521 | |
|---|---|
DigiKey Part Number | MV-1521-ND |
Manufacturer | |
Manufacturer Product Number | MV-1521 |
Description | PCB TERM5MMPIN 21PVERT10A300VGRN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 21 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel, Galvanized | |
Torque - Screw | 0.5 Nm (4.5 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,07240 € | 403,62 € |
| Unit Price without VAT: | 8,07240 € |
|---|---|
| Unit Price with VAT: | 9,60616 € |

