
MV-1012 | |
|---|---|
DigiKey Part Number | MV-1012-ND |
Manufacturer | |
Manufacturer Product Number | MV-1012 |
Description | PCB TERM BLOCK 1016MMPS 12P VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Altech Corporation | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 12 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.400" (10.16mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 57 A | Torque - Screw 1.2 Nm (10.6 Lb-In) |
Voltage 600 V | Screw Thread M4 |
Wire Gauge 6-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,29220 € | 514,61 € |
| Unit Price without VAT: | 10,29220 € |
|---|---|
| Unit Price with VAT: | 12,24772 € |

