
MTGF2 | |
|---|---|
DigiKey Part Number | MTGF2-ND |
Manufacturer | |
Manufacturer Product Number | MTGF2 |
Description | MOUNTING SYSTEM DIN RAIL MOUNT D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Foot For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Foot | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,14290 € | 214,29 € |
| Unit Price without VAT: | 2,14290 € |
|---|---|
| Unit Price with VAT: | 2,55005 € |

