
MT6/H-1 | |
|---|---|
DigiKey Part Number | MT6/H-1-ND |
Manufacturer | |
Manufacturer Product Number | MT6/H-1 |
Description | MARKING TAG SET MT6 100 TAGS IMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5.6mm Wide Terminal Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 | |
Pitch | - | |
For Use With/Related Products | 5.6mm Wide Terminal Blocks | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 € | 7,49 € |
| Unit Price without VAT: | 7,49000 € |
|---|---|
| Unit Price with VAT: | 8,91310 € |


