
MS4 | |
|---|---|
DigiKey Part Number | 1920-2089-ND |
Manufacturer | |
Manufacturer Product Number | MS4 |
Description | MS4 MANUAL MOTOR CONTROLLER 25-4 |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Controller 4A 600 V AC DC Push to Reset DIN Rail |
Category | Current Rating (Amps) 4A |
Manufacturer Altech Corporation | Voltage Rating - AC 600 V |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, cULus, UL508 |
Breaker Type Manual Motor Controller |

