


MS016 | |
|---|---|
DigiKey Part Number | 1920-2086-ND |
Manufacturer | |
Manufacturer Product Number | MS016 |
Description | MS016 MANUAL MOTOR CONTROLLER 01 |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Controller 160mA 600 V AC DC Push to Reset DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Manual Motor Controller | |
Current Rating (Amps) | 160mA | |
Voltage Rating - AC | 600 V | |
Actuator Type | Push to Reset | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, UL508 |

