Parametric Equivalent
Parametric Equivalent

MHE-2521 | |
|---|---|
DigiKey Part Number | 1920-MHE-2521-ND |
Manufacturer | |
Manufacturer Product Number | MHE-2521 |
Description | PCB TERM BLK, 5.00MM, 21 POLE, T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Altech Corporation | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature 105°C |
Positions Per Level 21 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Brass - Nickel Plated |
Current 15 A | Screw Material - Plating Steel, Galvanized |
Voltage 300 V | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Wire Gauge 14-30 AWG | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MVE2521-5-H-L | Altech Corporation | 0 | 1920-MVE2521-5-H-L-ND | 7,32620 € | Parametric Equivalent |
| ES2101500000G | Amphenol Anytek | 0 | ES2101500000G-ND | 2,79381 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,32620 € | 366,31 € |
| Unit Price without VAT: | 7,32620 € |
|---|---|
| Unit Price with VAT: | 8,71818 € |

