Parametric Equivalent

MH-255 | |
|---|---|
DigiKey Part Number | 1920-MH-255-ND |
Manufacturer | |
Manufacturer Product Number | MH-255 |
Description | PCB TERM BLK, 5.08MM, 5 POLE, TO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Altech Corporation | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature 105°C |
Positions Per Level 5 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Brass - Nickel Plated |
Current 15 A | Screw Material - Plating Steel, Galvanized |
Voltage 300 V | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Wire Gauge 14-30 AWG | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MVS255-5,08-HS | Altech Corporation | 0 | 1920-MVS255-5,08-HS-ND | 1,97180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,67430 € | 167,43 € |
| Unit Price without VAT: | 1,67430 € |
|---|---|
| Unit Price with VAT: | 1,99242 € |

