Image for MA6.3UM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA6.3UM

DigiKey Part Number
MA6.3UM-ND
Manufacturer
Manufacturer Product Number
MA6.3UM
Description
CIR BRKR THRM 6.3A 277VAC LEVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6.3A 480 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6.3A
Manufacturer
Altech Corporation
Voltage Rating - AC
480 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CE, cUL, UL508
Breaker Type
Thermal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1116,25000 €116,25 €
Manufacturers Standard Package
Unit Price without VAT:116,25000 €
Unit Price with VAT:138,33750 €