Image for MA16UM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA16UM

DigiKey Part Number
MA16UM-ND
Manufacturer
Manufacturer Product Number
MA16UM
Description
CIR BRKR THRM 16A 277VAC LEVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 16A 480 V AC DC Lever DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
16A
Manufacturer
Altech Corporation
Voltage Rating - AC
480 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CE, cUL, UL508
Breaker Type
Thermal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,21000 €127,21 €
Manufacturers Standard Package
Unit Price without VAT:127,21000 €
Unit Price with VAT:151,37990 €