
MA10UM | |
|---|---|
DigiKey Part Number | MA10UM-ND |
Manufacturer | |
Manufacturer Product Number | MA10UM |
Description | CIR BRKR THRM 10A 277VAC LEVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 480 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cUL, UL508 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,25000 € | 116,25 € |
| Unit Price without VAT: | 116,25000 € |
|---|---|
| Unit Price with VAT: | 138,33750 € |

