
KET316UL Y/R | |
|---|---|
DigiKey Part Number | 1920-KET316ULY/R-ND |
Manufacturer | |
Manufacturer Product Number | KET316UL Y/R |
Description | SWITCH 600V 16A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 16A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,65000 € | 370,65 € |
| Unit Price without VAT: | 370,65000 € |
|---|---|
| Unit Price with VAT: | 441,07350 € |

