
KEM460UL98 Y/R | |
|---|---|
DigiKey Part Number | 1920-KEM460UL98Y/R-ND |
Manufacturer | |
Manufacturer Product Number | KEM460UL98 Y/R |
Description | SWITCH 600V 60A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 60A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 60A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,76000 € | 546,76 € |
| Unit Price without VAT: | 546,76000 € |
|---|---|
| Unit Price with VAT: | 650,64440 € |

