
JX1.5/2/R | |
|---|---|
DigiKey Part Number | 1920-JX1.5/2/R-ND |
Manufacturer | |
Manufacturer Product Number | JX1.5/2/R |
Description | JUMPER, PUSH-IN, 2 POLE, 3.5MM S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Category | Type Terminal Block |
Manufacturer Altech Corporation | Number of Positions 2 |
Series | Style Flat Pins - Angled |
Packaging Box | For Use With/Related Products CP Series |
Part Status Active | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67680 € | 67,68 € |
| Unit Price without VAT: | 0,67680 € |
|---|---|
| Unit Price with VAT: | 0,80539 € |

