
HE6HWPR/08 | |
|---|---|
DigiKey Part Number | HE6HWPR/08-ND |
Manufacturer | |
Manufacturer Product Number | HE6HWPR/08 |
Description | EUROSTRIP 8P12MM STANDOFF 40A 60 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Altech Corporation | Wire Gauge 10-20 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Eurostyle Terminal Strip | Color White |
Number of Circuits 8 | Terminal Screw Material Steel |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.472" (12.00mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 40A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,51860 € | 175,93 € |
| Unit Price without VAT: | 3,51860 € |
|---|---|
| Unit Price with VAT: | 4,18713 € |

