
HE4HNWPR/03 | |
|---|---|
DigiKey Part Number | HE4HNWPR/03-ND |
Manufacturer | |
Manufacturer Product Number | HE4HNWPR/03 |
Description | EUROSTRIP 3P10MM STANDOFF 30A 60 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit Eurostyle Terminal Strip Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-24 AWG | |
Top Termination | Screws with Quick Connect Tabs | |
Bottom Termination | - | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,98970 € | 98,97 € |
| Unit Price without VAT: | 0,98970 € |
|---|---|
| Unit Price with VAT: | 1,17774 € |


