
HE4HNWPR/02 | |
|---|---|
DigiKey Part Number | HE4HNWPR/02-ND |
Manufacturer | |
Manufacturer Product Number | HE4HNWPR/02 |
Description | EUROSTRIP 2P10MM STANDOFF 30A 60 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Altech Corporation | Wire Gauge 10-24 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Eurostyle Terminal Strip | Color White |
Number of Circuits 2 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.394" (10.00mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776296-2 | TE Connectivity AMP Connectors | 3.695 | A112768-ND | 2,01000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67140 € | 67,14 € |
| Unit Price without VAT: | 0,67140 € |
|---|---|
| Unit Price with VAT: | 0,79897 € |


