
HE1HWPR/04 | |
|---|---|
DigiKey Part Number | HE1HWPR/04-ND |
Manufacturer | |
Manufacturer Product Number | HE1HWPR/04 |
Description | EUROSTRIP 4P 8MM STANDOFF 20A 60 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-24 AWG |
Manufacturer Altech Corporation | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Blue Chromate |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.315" (8.00mm) | Operating Temperature -30°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,14740 € | 114,74 € |
| Unit Price without VAT: | 1,14740 € |
|---|---|
| Unit Price with VAT: | 1,36541 € |

