
HE10WPR/08 | |
|---|---|
DigiKey Part Number | HE10WPR/08-ND |
Manufacturer | |
Manufacturer Product Number | HE10WPR/08 |
Description | EUROSTRIP 8P15MM FLATBASE 50A 30 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.591" (15.00mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-18 AWG |
Manufacturer Altech Corporation | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Blue Chromate |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.591" (15.00mm) | Operating Temperature -30°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 50A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,22120 € | 155,53 € |
| Unit Price without VAT: | 6,22120 € |
|---|---|
| Unit Price with VAT: | 7,40323 € |

