
HCL15-3 | |
|---|---|
DigiKey Part Number | 1920-1298-ND |
Manufacturer | |
Manufacturer Product Number | HCL15-3 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Category | Style Flat Pins - Angled |
Manufacturer Altech Corporation | For Use With/Related Products EUROSTRIPS® Series |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Terminal Block | Color Black |
Number of Positions 3 | Base Product Number |
Pitch 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

