HCL8-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCL10-12

DigiKey Part Number
1920-1281-ND
Manufacturer
Manufacturer Product Number
HCL10-12
Description
JUMPER TERM BLK 12POS FLAT PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Jumper Flat Pins - Angled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
12
Pitch
0.394" (10.00mm)
Style
Flat Pins - Angled
For Use With/Related Products
EUROSTRIPS® Series
Contact Material
Copper Alloy
Contact Finish
Nickel
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Factory Stock: 1.600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,19000 €3,19 €
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,79610 €