
GF463030 | |
|---|---|
DigiKey Part Number | GF463030-ND |
Manufacturer | |
Manufacturer Product Number | GF463030 |
Description | EGFP 63A480Y277V AC 30MA 3P+N 50 |
Customer Reference | |
Detailed Description | Circuit Breaker Ground Fault 63A 277 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 63A |
Manufacturer Altech Corporation | Voltage Rating - AC 277 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Discontinued at DigiKey | Illumination None |
Mounting Type DIN Rail | Approval Agency cULus, UL1053 |
Breaker Type Ground Fault | Base Product Number |

