Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF440100

DigiKey Part Number
GF440100-ND
Manufacturer
Manufacturer Product Number
GF440100
Description
EGFP 40A480Y277V AC 100MA 3P+N 5
Customer Reference
Detailed Description
Circuit Breaker Ground Fault 40A 277 V AC DC Lever DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
40A
Manufacturer
Altech Corporation
Voltage Rating - AC
277 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
3
Part Status
Discontinued at DigiKey
Illumination
None
Mounting Type
DIN Rail
Approval Agency
cULus, UL1053
Breaker Type
Ground Fault
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.