Parametric Equivalent
Parametric Equivalent

FTD2010 | |
|---|---|
DigiKey Part Number | 1920-FTD2010-ND |
Manufacturer | |
Manufacturer Product Number | FTD2010 |
Description | WIRE CONNECTOR,2X20AWG/0.5SQMM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN Two x 20 AWG (0.50mm²) Two Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 20 AWG (0.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,15534 € | 25.077,67 € |
| Unit Price without VAT: | 50,15534 € |
|---|---|
| Unit Price with VAT: | 59,68485 € |


