
FTD1814 | |
|---|---|
DigiKey Part Number | 1920-FTD1814-ND |
Manufacturer | |
Manufacturer Product Number | FTD1814 |
Description | WIRE CONNECTOR,2X18AWG/1.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 18 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size Two x 18 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 21.00mm |
Part Status Active | Length - Pin 14.00mm |
Type Two Wire | Color Red |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,87886 € | 33.439,43 € |
| Unit Price without VAT: | 66,87886 € |
|---|---|
| Unit Price with VAT: | 79,58584 € |

