Parametric Equivalent

FTD0818 | |
|---|---|
DigiKey Part Number | 1920-FTD0818-ND |
Manufacturer | |
Manufacturer Product Number | FTD0818 |
Description | WIRE CONENCTOR,2X8AWG/10.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 8 AWG (10.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size Two x 8 AWG (10.00mm²) |
Packaging Bulk | Length - Overall 30.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Two Wire | Color Red |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3001.0 | Conta-Clip, Inc. | 0 | 2080-3001.0-ND | 0,37420 € | Parametric Equivalent |
| 9037580000 | Weidmüller | 50 | 281-9037580000-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,85280 € | 5.785,28 € |
| Unit Price without VAT: | 57,85280 € |
|---|---|
| Unit Price with VAT: | 68,84483 € |


